Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Order Code100678101
Product RangeLS Series
Also Known As86530-000
Your Part Number
2,408 total stock globally
2,160 more incoming. You can reserve stock now
2408 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.200 ($34.730) |
Price for:Each
Minimum: 1
Multiple: 1
$30.20 ($34.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Order Code100678101
Product RangeLS Series
Also Known As86530-000
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current1A
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The LS803-51 is a horizontal Level Sensor with charcoal glass filled polypropylene housing, form-A SPST ruthenium contact and silicone sealing. This LS series side-entry mounting sensor features high or low level sensing and reed switch reliability. Normally open or normally closed by rotating through 180°. Suitable for drinking water level, coolant level indication, cooling systems, water high or low level and waste water level.
- Stripped cables connection
- External and internal universal fitting
- 2 x 18AWG 32/0.2mm PVC insulated cable
- Easy installation
- 80°C Operating temperature
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
PP (Polypropylene)
Output Current
1A
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
