Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-10
Order Code131032801
Product RangeFlexstrip/FSN Series
Also Known As6-1437139-7
Technical Datasheet
6,508 total stock globally
Need more?
6508 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.710 ($1.9665) |
Price for:Each
Minimum: 1
Multiple: 1
$1.71 ($1.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-10
Order Code131032801
Product RangeFlexstrip/FSN Series
Also Known As6-1437139-7
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Ways
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-21A-10 is a 10-way grey wire-to-board Jumper Cable with Nomex insulation. The jumper cable features pre plated, ready to use and no wire stripping.
- 107Ω Impedance
- 3A Current rating
- 24AWG Wire size
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
1"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
10Ways
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726