Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20
Order Code131036602
Also Known As4-1437142-1
Technical Datasheet
2,758 total stock globally
Need more?
2758 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.130 ($7.0495) |
Price for:Each
Minimum: 1
Multiple: 1
$6.13 ($7.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20
Order Code131036602
Also Known As4-1437142-1
Technical Datasheet
Connector to ConnectorFlex Strip to Flex Strip
No. of Positions20Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-22A-20 is a 20-way grey wire-to-board Flexstrip Jumper Cable with Nomex insulation, straight pin and 2.54mm conductor pitch.
- 107Ω Impedance
- 3A Current rating
- 24AWG Wire size
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Flex Strip to Flex Strip
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
20Ways
Cable Length - Metric
50.8mm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for FSN-22A-20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002