Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-24A-10
Order Code1310351
Product RangeFlexstrip/FST Series
Also Known As4-1437189-6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-24A-10
Order Code1310351
Product RangeFlexstrip/FST Series
Also Known As4-1437189-6
Technical Datasheet
Cable Length - Imperial-
Cable Length - Metric-
Product RangeFlexstrip/FST Series
Cable Assembly Type-
Product Overview
The FST-24A-10 is a 10-core 4-1437189-6 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Cable Length - Imperial
-
Product Range
Flexstrip/FST Series
Cable Length - Metric
-
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002