Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1900-0000-0025-L
Order Code2717356
Product RangeFX19 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1900-0000-0025-L
Order Code2717356
Product RangeFX19 Series
Technical Datasheet
Load Capacity25lb
Supply Voltage5VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Cell Output mV / V20
Product RangeFX19 Series
Technical Specifications
Load Capacity
25lb
Operating Temperature Min
0°C
Cell Output mV / V
20
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
5VDC
Operating Temperature Max
50°C
Product Range
FX19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432