Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 250Copy
Manufacturer Standard Lead Time22 weeks
Order Code3587166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $974.940 ($1,121.181) |
Price for:Each
Minimum: 1
Multiple: 1
$974.94 ($1,121.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 250Copy
Manufacturer Standard Lead Time22 weeks
Order Code3587166
Technical Datasheet
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance940ohm
LVDT TypeAC
Transducer Output TypeVoltage
Insulation Resistance-
Technical Specifications
Power Rating
-
Operating Temperature Max
150°C
LVDT Type
AC
Insulation Resistance
-
Operating Temperature Min
-55°C
Output Impedance
940ohm
Transducer Output Type
Voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091
