Print Page
Image is for illustrative purposes only. Please refer to product description.
6,248 total stock globally
Need more?
6248 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.640 ($5.336) |
Price for:Each
Minimum: 1
Multiple: 1
$4.64 ($5.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E031R5
Order Code277192801
Technical Datasheet
RH Response Time5s
Temperature Response Time10s
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.5V
Supply Voltage Max3.6V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RH Response Time
5s
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Temperature Response Time
10s
Operating Temperature Min
-40°C
Supply Voltage Min
1.5V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90258080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097