Print Page
Image is for illustrative purposes only. Please refer to product description.

60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.670 ($164.0705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$142.67 ($164.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
L000970-80 is a single band, ISM, internal/embedded mount, chip antenna evaluation board.
- Omnidirectional antenna
- LoRaWAN communication protocol
- Frequency band range from 863 to 870MHz
- Gain of -3.3dB max
- 50 ohm impedance
- VSWR (max) is <2.5:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
