Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001254-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4737667
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.210 ($126.7415) |
| 5+ | $99.600 ($114.540) |
| 10+ | $90.820 ($104.443) |
Price for:Each
Minimum: 1
Multiple: 1
$110.21 ($126.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001254-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4737667
Technical Datasheet
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingStud Mount / SMA Connector
Gain4dBi
VSWR2.3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
3G / 4G / 5G / Cellular / Dome / IoT / LTE / M2M / Puck / TN / NTN
Frequency Max
2.7GHz
Gain
4dBi
Input Power
10W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (04-Feb-2026)
Frequency Min
2.5GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
