Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMPA-206N
Order Code1813628
Product RangeMPA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMPA-206N
Order Code1813628
Product RangeMPA
Technical Datasheet
Product RangeMPA
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
MPA
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.4mm
Switch Operation
On-On
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009338