Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMSP103B
Order Code1124186
Technical Datasheet
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NC
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MSP103B is a SPST NC Pushbutton Switch with black actuator and silver-plated terminals.
- Thermoplastic actuator material
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004