Print Page
PS4-12GI50-WF-6_CE
Inductive Proximity Sensor, 4mm, NC, Cylindrical M12 Thread, 6m Cable, 20-250VAC
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | PS4-12GI50-WF-6_CECopy |
| Order Code | 5136934 |
| Product Range | PS Standard Line Series |
| Also Known As | 6000008746-SE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.310 ($122.2565) |
Price for:Each
Minimum: 1
Multiple: 1
$106.31 ($122.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | PS4-12GI50-WF-6_CECopy |
| Order Code | 5136934 |
| Product Range | PS Standard Line Series |
| Also Known As | 6000008746-SE |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 20VAC |
| Supply Voltage Max | 250VAC |
| Sensor Output Type | Digital - NC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | 6m Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -25°C |
| Product Range | PS Standard Line Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 250VAC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 20VAC |
| Sensor Output Type | Digital - NC |
| Sensor Terminals | 6m Cable |
| IP Rating | IP67, IP69K |
| Product Range | PS Standard Line Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155 |