Print Page
PS5-18GI50-A-6_CE
Inductive Proximity Sensor, 5mm, NPN, NO/NC, Cylindrical M18 Thread, 6m Cable, 10-30VDC
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | PS5-18GI50-A-6_CECopy |
| Order Code | 5136939 |
| Product Range | PS Standard Line Series |
| Also Known As | 6000008840-SE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $104.050 ($119.6575) |
| 5+ | $97.310 ($111.9065) |
| 10+ | $89.960 ($103.454) |
| 25+ | $85.830 ($98.7045) |
| 50+ | $82.530 ($94.9095) |
| 100+ | $79.560 ($91.494) |
Price for:Each
Minimum: 1
Multiple: 1
$104.05 ($119.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | PS5-18GI50-A-6_CECopy |
| Order Code | 5136939 |
| Product Range | PS Standard Line Series |
| Also Known As | 6000008840-SE |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 5mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | Digital - NPN, NO / NC |
| Sensor Case / Package | Cylindrical M18 Thread |
| Sensor Terminals | 6m Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -25°C |
| Product Range | PS Standard Line Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 5mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M18 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | Digital - NPN, NO / NC |
| Sensor Terminals | 6m Cable |
| IP Rating | IP67, IP69K |
| Product Range | PS Standard Line Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155 |