Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC351BK
Order Code2422325
Product RangeQCC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC351BK
Order Code2422325
Product RangeQCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height-
Label Width-
Label Diameter12.7mm
Label MaterialVinyl
Label LegendCAL (By, Date, Due)
Label ColourBlack on White
Pack Quantity200
Product RangeQCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Laminating
Label Width
-
Label Material
Vinyl
Label Colour
Black on White
Product Range
QCC Series
Label Height
-
Label Diameter
12.7mm
Label Legend
CAL (By, Date, Due)
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044029
