Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RN73C2A31R6BTG SMD Chip Resistor, 31.6 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://nz.element14.com/productimages/standard/en_GB/1757242-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C2A31R6BTGCopy
Order Code
Re-Reel1140673RL
Cut Tape1140673
Product RangeRN73 Series
Also Known As1676684-1
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C2A31R6BTGCopy
Order Code
Re-Reel1140673RL
Cut Tape1140673
Product RangeRN73 Series
Also Known As1676684-1
Technical Datasheet
Resistance31.6ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RN73C2A31R6BTG
2 Products Found
Technical Specifications
Resistance
31.6ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
