Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS2-113-D004-11
Order Code469732201
Technical Datasheet
270 total stock globally
Need more?
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.030 ($59.8345) |
Price for:Each
Minimum: 1
Multiple: 1
$52.03 ($59.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS2-113-D004-11
Order Code469732201
Technical Datasheet
Product Overview
SRS2-113-D004-11 is a SRS2 force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2A/ 250V AC or 6A/ 24V AC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). Applications include safety relay modules, safety controllers, programmable logic controllers (PLC’s), machines, presses, robots, emergency shut-off, light barriers, elevator and escalator safety control, railway level crossings and signalling.
- Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
- 1 form A (NO) + 1 form B (NC) contacts
- 28 x 6 x 15.5mm small size
- Polarized magnet system with small coil power consumption (210mW)
- Reinforced insulation between NO and NC–circuit and between NO and relay coil
- Vertical - pin straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85423911
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008