Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 1610-50PKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 250133401 |
| Your Part Number | |
| Technical Datasheet |
439 total stock globally
Need more?
439 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.540 ($46.621) |
Price for:Each
Minimum: 1
Multiple: 1
$40.54 ($46.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 1610-50PKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 250133401 |
| Technical Datasheet | |
| Wipe Material | Fabric |
| Wipe Width | 149.225mm |
| Wipe Length | 146.05mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Flux removers (defluxers) remove flux residues and other contaminants left by manufacture, rework, or repair of printed circuit boards. Residues from higher, lead free temperatures are more baked on and harder to clean. Techspray® flux removers have been proven very effective at removing fluxes baked on at lead free temperatures. Convenient, low linting wipes are pre-saturated with 99.8% pure IPA
- 99.8% pure IPA
- Ideal for electronics cleaning
- Plastic safe
- Lint free & tear resistant
- Individually wrapped wipes - Ideal for tool kits and field applications
Technical Specifications
| Wipe Material | Fabric |
|---|---|
| Wipe Length | 146.05mm |
| SVHC | No SVHC (10-Jun-2022) |
| Wipe Width | 149.225mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48189090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
