Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1810-25F
Order Code2822340
Product RangeTechspray 181
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1810-25F
Order Code2822340
Product RangeTechspray 181
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.9mm
Length7.6m
Product RangeTechspray 181
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Braid Material
Flux Coated Copper
Length
7.6m
SVHC
No SVHC (10-Jun-2022)
Width
1.9mm
Product Range
Techspray 181
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268