Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 2306-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 252705601 |
| Your Part Number | |
| Technical Datasheet |
89 total stock globally
288 more incoming. You can reserve stock now
89 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.620 ($54.763) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$47.62 ($54.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TECHSPRAY |
|---|---|
| Manufacturer Part No | 2306-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 252705601 |
| Technical Datasheet | |
| Tip Material | Polyurethane Foam |
| Swab Tip Size | 25.4mm x 12.7mm |
| Handle Length | 101.6mm |
| Handle Material | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
All foam swabs are manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent.
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Applications
Industrial
Technical Specifications
| Tip Material | Polyurethane Foam |
|---|---|
| Handle Length | 101.6mm |
| Product Range | - |
| Swab Tip Size | 25.4mm x 12.7mm |
|---|---|
| Handle Material | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39211390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .11113 |
