Print Page
Image is for illustrative purposes only. Please refer to product description.
454 total stock globally
Need more?
454 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.720 ($42.228) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$36.72 ($42.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-50
Order Code252705602
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size25.4mm x 12.7mm
Handle Length101.6mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
All foam swabs are manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent.
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Applications
Industrial
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
101.6mm
Product Range
-
Swab Tip Size
25.4mm x 12.7mm
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39211390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113