Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTECSIS
Manufacturer Part No1437-075001Copy
Order Code679173
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 1437-075001
1 Product Found
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
10bar
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
