| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,418.230 ($9,680.9645) |
Product Information
Product Overview
1103-AU is an accessory power supply that provides external power to TekProbe BNC Interface probes. The 1103 allows customers to use probes requiring TekProbe interface power with any oscilloscope or digitizer that does not provide TekProbe BNC power. The 1103 offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. The offset control supplies a voltage, adjustable via the front panel control. This offset control is available for TekProbe BNC probes with this capability. Typical applications include high-speed digital systems design: ECL, GaAs, MOS: CMOS; FastCMOS; BiCMOS; TTL, component design/characterization, amplitude levels, aberrations, propagation delay and timing, bandwidths and rise times, educational research and manufacturing engineering and test.
- Powers up to two probes
- Overload protected
- For P6205/P6235/P6243/P6245/P6246/P6247/P6248/P6249/P6330/P6701B/P6703B/P5205/P5210/ADA400A/TCP202
Technical Specifications
Probe Power Supply
-
Tektronix P5205/P6205/P5210/P6243/P6245/P6246/P6247/P6248/P6249/P6330/TCP202, P6701B/P6703B, ADA400A
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate