Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,895.900 ($20,580.285) |
Price for:Each
Minimum: 1
Multiple: 1
$17,895.90 ($20,580.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoDVPC-MREC-FL-AUCopy
Order Code4409149
Technical Datasheet
Accessory TypeMulti-unit Recording Application License - Floating
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DVPC-MREC-FL-AU is an application license of DataVu-PC enables live control and recording with two USB-based spectrum analysers simultaneously. You can record widely-separated transmit/receive bands, or any two areas of interest with this capability. You can set one analyser to sweep a broad span (up to the full range of the instrument), and then direct the second analyser to tune to areas of interest found with the broad sweep. Recordings can be made from 9.7 KHz span up to 40 MHz on either or both instruments. It requires any DVPC-SPAN license and DVPC-SMARK license.
- Floating application license
Technical Specifications
Accessory Type
Multi-unit Recording Application License - Floating
Product Range
-
For Use With
Tektronix Real-Time Spectrum Analysers of DataVu-PC Analysis Software
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
