Quantity | Price (Incl GST) |
---|---|
1+ | $32,647.340 ($37,544.441) |
Product Information
Product Overview
FCA3120-AU is a 20GHz / 50ps timer/counter/analyser. The timer/counter/analyser pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.
- 12 digit/s frequency resolution
- Front panel save and recall buttons
- 12 automated measurements
- Totalize measurement, trend plot mode, measurement statistics mode
- Multi-parameter display
- Histogram mode, Allan deviation, zero dead-time frequency/period measurements
- 250k sample/s data transfer rate to internal memory (Up to 3.75M samples stored)
- Up to 650 individually triggered measurements/s
- USB device and GPIB ports on rear panel for quick PC connectivity
- Dimension is 90mm x 210mm x 395mm
Contents
Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
Technical Specifications
20GHz
0Hz to 20GHz
25mVrms
210mm
FCA3100 Series
To Be Advised
Duty Cycle, Frequency, Period, Peak Voltage, Phase, Pulse Width, Time Interval, Voltage
14
90mm
395mm
AU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate