Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoHC3-AU
Order Code4409020
Product Range3 Series MDO
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $2,239.720 ($2,575.678) |
Price for:Each
Minimum: 1
Multiple: 1
$2,239.72 ($2,575.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoHC3-AU
Order Code4409020
Product Range3 Series MDO
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithTektronix 3 Series Mixed Domain Oscilloscopes
Product Range3 Series MDO
SVHCNo SVHC (23-Jan-2024)
Product Overview
HC3-AU is a ruggedized, waterproof and dust tight (MIL-STD 810F) transit case specifically designed to provide travel and storage protection for the 3 Series MDO instruments (MDO32, MDO34). The case also has room for the accessories pouch (for probes, adapters, and manuals).
- Automatic air pressure equalization control valve
- Security rings for use with locks (locks not included)
- Wheels and an extendable handle for easy transport
- Material: ultra-high impact polypropylene, polyurethane foam lining
- Colour: black
- Dimension (L XW X D) is 63.25 x 23.7 x 13.1cm
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix 3 Series Mixed Domain Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Case Colour
-
Product Range
3 Series MDO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.60776