Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoHCTEK4321-AU
Order Code4409022
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithTektronix TDS1000/1000B, TDS2000/2000B, TDS3000C, DPO3000/4000 & MSO4000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
HCTEK4321-AU is a black hard transit case made of plastic body. It is suitable for use with Tektronix MSO/DPO3000 and MSO/DPO4000 series digital phosphor oscilloscopes.
- Requires Tektronix ACD4000 or AC3000 soft side transit case, depending on the scope
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix TDS1000/1000B, TDS2000/2000B, TDS3000C, DPO3000/4000 & MSO4000 Series Oscilloscopes
SVHC
To Be Advised
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.23479