Product Information
Product Overview
MDO3034-AU is a MDO3000 series mixed domain oscilloscope with 350MHz bandwidth four analogue channels and one 350MHz spectrum analyser input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
- 9inch WVGA (800 x 480) display, rise time is 1.14ns
- 2.5GS/s sample rate (1ch), 10M record length
- Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
- AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
- Ethernet, VGA, USB host and device, AUXOUT, AFG output along with VESA and Kensington lock interface
- Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
- Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
- Power consumption 120W maximum
- Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
- Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight
Contents
MDO3034 MSO, TPP0500B: 500MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.
Technical Specifications
MDO3000 Series
350MHz
10 Mpts
WVGA LCD Colour
3 Years
To Be Advised
4 Channel
2.5GSPS
1.14ns
One 500MHz TPP0500B Passive Probe/Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Bag
AU
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate