
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO3102-AUCopy |
| Order Code | 4408773 |
| Product Range | MDO3000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47,008.600 ($54,059.890) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO3102-AUCopy |
| Order Code | 4408773 |
| Product Range | MDO3000 Series |
| Technical Datasheet | |
| Product Range | MDO3000 Series |
| Scope Channels | 2 Channel |
| Bandwidth | 1GHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 10 Mpts |
| Calculated Rise Time | 400ps |
| Scope Display Type | WVGA LCD Colour |
| Kit Contents | One 1GHz TPP1000 Passive Probe/Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Bag |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
MDO3102-AU is a MDO3000 series mixed domain oscilloscope with 1GHz bandwidth two analogue channels and one 1GHz spectrum analyser input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
- 9inch WVGA (800 x 480) display, rise time is 400ps
- 5GS/s sample rate (1ch), 10M record length
- Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
- AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
- Ethernet, VGA, USB host and device, AUXOUT, AFG output along with VESA and Kensington lock interface
- Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
- Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
- Power consumption 120W maximum
- Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
- Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight
Contents
MDO3102 MSO, TPP1000B: 1GHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.
Technical Specifications
| Product Range | MDO3000 Series |
|---|---|
| Bandwidth | 1GHz |
| Display Memory Depth | 10 Mpts |
| Scope Display Type | WVGA LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 400ps |
| Kit Contents | One 1GHz TPP1000 Passive Probe/Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Bag |
| Plug Type | AU |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.6 |
