Quantity | Price (Incl GST) |
---|---|
1+ | $53,527.720 ($61,556.878) |
Product Information
Product Overview
MDO34 3-BW-1000 +3-AFG +3-BND +3-MSO-AU is a 3 series MDO with 1GHz bandwidth upgrade, AFG, application bundle and 16 digital channels (includes P6316 digital probe and accessories). The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analogue, digital, and RF measurements with a signal source in a single, small (149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 4 analogue channel models
- Large 11.6" (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9pF capacitive loading
- Power source voltage 100 to 240VAC
- Dimension is height 252mm x width 370mm x depth 148.6mm
- Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")
Contents
MDO34, One TPP1000 1000MHz passive probe per analogue channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.
Technical Specifications
3 Series MDO
1GHz
10 Mpts
HD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
400ps
MDO34 w/3-BW-1000 Bandwidth Upgrade
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate