Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMP5103-AUCopy
Order Code4771615
Product RangeMP5000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,895.270 ($12,529.5605) |
Price for:Each
Minimum: 1
Multiple: 1
$10,895.27 ($12,529.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMP5103-AUCopy
Order Code4771615
Product RangeMP5000 Series
Technical Datasheet
No. of Slots / Outputs3Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeMP5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP5103-AU is a MP5000 series, 3-slot low profile modular mainframe. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- Compact 1U mainframe offering space and cost efficiency over conventional rack-and-stack systems
- Three configurable slots to mix & match PSU and SMU modules for optimized cost-performance
- Add or remove modules effortlessly without powering off the mainframe, thus reducing downtime
- Additional digital I/O pins (18) support efficient handshaking with other test rack equipment
- TSP-link enables precise synchronization within 500ns across multiple mainframes
- Ideal for high channel count parallel testing
- Employs 1Gbps Ethernet and USB 3.0 for fast data streaming
- Features a modern touch display for simplified setup and troubleshooting
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
MP5000 Series
Output Power Max
600W
Output Voltage Min
-
Output Current Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.96
