Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMSMU60-2-AUCopy
Order Code4771616
Product RangeMP5000 Series
Your Part Number
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27,863.880 ($32,043.462) |
Price for:Each
Minimum: 1
Multiple: 1
$27,863.88 ($32,043.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSMU60-2-AUCopy
Order Code4771616
Product RangeMP5000 Series
Technical Datasheet
No. of Channels2Channels
Product RangeMP5000 Series
Source Meter FunctionCurrent/Voltage Source
Output Power30W
Source Voltage Range200mV to 60V
Source Current Range100nA to 1.5A
Resistance Measurement Range-
Manufacturer Warranty1 Year
SVHCNo SVHC (25-Jun-2025)
Product Overview
MSMU60-2-AU is a MP5000 series Source Measure Unit (SMU) module. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- 2 SMU channels per module, 6 channels per mainframe
- Up to 60V and up to 1.5A per channel
- 4-quadrant voltage/current source & measurement per channel, with 6½-digit resolution down to 100fA
- Integrated 1MSa/s ADCs for both voltage and current measurements using fast sample rates
- Up to 6V between force and sense allowing users more flexibility in cabling and test setup
- User selectable auto-sense resistor prevents excess voltage at Force Hi if there are contact errors
- Asymmetric compliance: configure independent positive and negative limit values
Technical Specifications
No. of Channels
2Channels
Source Meter Function
Current/Voltage Source
Source Voltage Range
200mV to 60V
Resistance Measurement Range
-
SVHC
No SVHC (25-Jun-2025)
Product Range
MP5000 Series
Output Power
30W
Source Current Range
100nA to 1.5A
Manufacturer Warranty
1 Year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
