Quantity | Price (Incl GST) |
---|---|
1+ | $72,574.060 ($83,460.169) |
Product Information
Product Overview
MSO46B 4-BW-1500-AU is a 4 series MSO with 1.5GHz bandwidth. This oscilloscope offers better visibility into complex systems by offering six channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analogue channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analogue and spectrum views with independent acquisition controls for each domain.
- 6 FlexChannel® inputs
- Maximum digital channels (with optional logic probes): 48
- Sample rate is 6.25GS/s
- Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
- Greater than 500,000 waveforms/s maximum waveform capture rate
- Vertical resolution 12 bit ADC, up to 16 bits in high res mode
- 6-in-1 instrument integration
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- 3 year standard warranty
- 249mm H x 450mm W x 155mm D size
Contents
MSO46 with 6 FlexChannels, TPP1000 probes (one passive analogue probe per channel), Probe accessory kit, Installation and safety manual (translated in English, Japanese, Simplified Chinese), Accessory pouch, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labour on the instrument, 1-year warranty, parts and labour, on included probes.
Technical Specifications
4 Series B
1.5GHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
6 Analogue, 48 Digital
6.25GSPS
-
MSO, TPP1000 1-GHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
AU
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate