Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $346.180 ($398.107) |
Price for:Each
Minimum: 1
Multiple: 1
$346.18 ($398.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP2220-AU
Order Code440883201
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithTektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12386