Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $7,569.930 ($8,705.4195) |
Price for:Each
Minimum: 1
Multiple: 1
$7,569.93 ($8,705.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6015A+OPTION 1R-AU
Order Code4408841
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth75MHz
Input Voltage Max20kV
Test Probe Attenuation1000:1
For Use WithTektronix Oscilloscopes
Product Range-
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
20kV
For Use With
Tektronix Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
75MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5