Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $7,139.220 ($8,210.103) |
Price for:Each
Minimum: 1
Multiple: 1
$7,139.22 ($8,210.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6243-AU
Order Code4408845
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1GHz
Input Voltage Max15V
Test Probe Attenuation10:1
For Use WithTektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
15V
For Use With
Tektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7