Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $10,115.320 ($11,632.618) |
Price for:Each
Minimum: 1
Multiple: 1
$10,115.32 ($11,632.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6245-AU
Order Code4408847
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1.5GHz
Input Voltage Max15V
Test Probe Attenuation10:1
For Use WithTektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
P6245-AU is an active probe that provides the electrical and mechanical performance required for today's digital systems designs. No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. It achieves high-speed signal acquisition and low circuit loading, required for solving today's problems faced by designers. The small compact probe head and versatile attachment accessories allow direct connection to the device under test. The active probe provides scope bandwidth at the probe tip for the TDS500/600/700.
- ≥1.5GHz bandwidth (typical, probe only)
- ≤1pF input capacitance
- 1Mohm input resistance
- Direct access to SMDs as small as 0.5mm pitch
- Measures CMOS, BiCMOS, ECL, GaAs and TTL logic
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
15V
For Use With
Tektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
1.5GHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70307