Print Page
RSA503A-AU
Spectrum Analyser, IP52, PC Based, RSA500A Series, 9kHz to 3GHz, 65.28 mm, 299.1 mm, 271.25 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoRSA503A-AUCopy
Order Code4408896
Product RangeRSA500A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,387.400 ($26,895.510) |
Price for:Each
Minimum: 1
Multiple: 1
$23,387.40 ($26,895.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoRSA503A-AUCopy
Order Code4408896
Product RangeRSA500A Series
Technical Datasheet
Spectrum Analyzer TypePC Based
Product RangeRSA500A Series
Test Frequency Range9kHz to 3GHz
External Height65.28mm
External Width299.1mm
External Depth271.25mm
Weight3.17kg
Manufacturer Warranty3 Years
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Spectrum Analyzer Type
PC Based
Test Frequency Range
9kHz to 3GHz
External Width
299.1mm
Weight
3.17kg
Plug Type
AU
Product Range
RSA500A Series
External Height
65.28mm
External Depth
271.25mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
