Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSV26FL-SVPC-AU
Order Code4409001
Product RangeSignalVu-PC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,369.860 ($6,175.339) |
Price for:Each
Minimum: 1
Multiple: 1
$5,369.86 ($6,175.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV26FL-SVPC-AU
Order Code4409001
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeAPCO P25 Measurement Software
Software EditionStandard
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix RSA306 Spectrum Analyser
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
SV26FL-SVPC-AU is a APCO P25 measurement application license.
- Floating license
- Phase 1 and Phase 2 APCO P25 measurements
- Easy to capture and analyse signals to quickly determine signal quality and timing
- Summary display shows key results
Technical Specifications
Software Type
APCO P25 Measurement Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix RSA306 Spectrum Analyser
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001