Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSV60NL-SVPC-AUCopy
Order Code4409006
Product RangeSignalVu-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,105.660 ($7,021.509) |
Price for:Each
Minimum: 1
Multiple: 1
$6,105.66 ($7,021.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV60NL-SVPC-AUCopy
Order Code4409006
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeSignalVu-PC Application Specific Software
Software EditionStandard
Licence TypeNode Locked
Media Type-
Software Language-
Supported OSWindows
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
SV60NL-SVPC-AU is an application license for measurement of distance to fault, return loss and voltage standing wave ratio (VSWR). Cable and antenna test when equipped with the option 04 tracking generator, the RSA500A/600A series makes one-port measurements on cables, devices and antennas and removes the need for expensive external reference source.
- Node locked license
Technical Specifications
Software Type
SignalVu-PC Application Specific Software
Licence Type
Node Locked
Software Language
-
For Use With
Tektronix RSA500A Series Portable Spectrum Analysers
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
