Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSVTNL-SVPC-AU
Order Code4409013
Product RangeSignalVu-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,251.150 ($4,888.8225) |
Price for:Each
Minimum: 1
Multiple: 1
$4,251.15 ($4,888.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSVTNL-SVPC-AU
Order Code4409013
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeSettling Time Measurement Software
Software EditionStandard
Licence TypeNode Locked
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix RSA306 Spectrum Analyser
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
SVTNL-SVPC-AU is a settling time (frequency and phase) measurements application license.
- Node locked license
- Measure time for signal to settle to within a frequency or phase range
- Frequency and settling time for devices like phase locked loops
- User definable mask and definition of settling times from external or internal trigger on analyser
Technical Specifications
Software Type
Settling Time Measurement Software
Licence Type
Node Locked
Software Language
-
For Use With
Tektronix RSA306 Spectrum Analyser
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
