Product Information
Product Overview
TCP0020-AU is a high performance, easy to use calibrated AC/DC current probe designed for use with a variety of oscilloscopes. It is designed for direct connection to oscilloscopes, powered directly by oscilloscopes with the TekVPI probe interface. This current probe features accurate AC/DC current measurements, DC to greater than 50MHz bandwidth, core jaw diameter of 5mm (0.2"), accurately measures current levels as low as 10mA per division, split-core construction allows easy circuit connection, low noise and DC drift and high accuracy with typically less than 1% DC gain error which is important for meeting today’s challenging current measurement needs. It is used in semiconductor devices, power supplies, power inverter/converters, electronic ballasts, mobile communications, motor drives and transportation systems.
- Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
- Provides automatic units scaling and readout on the oscilloscope display
- One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
- Easy access to scope displayed probe menu for probe setup control and operating status information
- Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
- Max bare-wire voltage of 150V CAT II (300 V CAT II insulated wire)
- 1000A/µS max amp/second
- Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
- Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
- Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight
Contents
TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
TekVPI Interface
20A
Tektronix TDS Series Oscilloscopes
To Be Advised
Current Clamp
10mA
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate