Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16,206.350 ($18,637.3025) |
Price for:Each
Minimum: 1
Multiple: 1
$16,206.35 ($18,637.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP0150-AU
Order Code4408887
Technical Datasheet
Meter Side ConnectorTekVPI Interface
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min5mA
For Use WithTektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TCP0150-AU is a high performance and easy-to-use 150A AC/DC current probe designed for use and direct connection to the TekVPI™ probe interface. It provides automatic units scaling and readout on the oscilloscope's display. Setup controls and probe status and diagnostic indicators are provided on both the probe hardware and through an easy-to-access scope UI display menu.
- DC to 20MHz bandwidth
- Split-core probe head construction allows easy connection to conductors
- Remote GPIB/USB probe control through oscilloscope
- 150A RMS maximum current capability
- 500A Peak pulse current capability
- Low noise and DC drift
- Easy to degauss and auto zero
Technical Specifications
Meter Side Connector
TekVPI Interface
Current Range Max
150A
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
