Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $13,057.030 ($15,015.5845) |
Price for:Each
Minimum: 1
Multiple: 1
$13,057.03 ($15,015.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDP1000-AU
Order Code4408856
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth1GHz
Input Voltage Max100V
Test Probe Attenuation5:1, 50:1
For Use WithTektronix TekVPI Probe Interface Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TDP1000-AU is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 1GHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
100V
For Use With
Tektronix TekVPI Probe Interface Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
5:1, 50:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81