Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $328.090 ($377.3035) |
Price for:Each
Minimum: 1
Multiple: 1
$328.09 ($377.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTEKBENCHFL-BAS-AUCopy
Order Code4409014
Technical Datasheet
Software Edition-
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows 7, 10
Product Range-
SVHCTo Be Advised
Product Overview
TEKBENCHFL-BAS-AU is a TekBench™ software. It is a PC software that controls Tektronix oscilloscopes and arbitrary function generators. It offers intuitive instrument control, automated measurement data logging, automated frequency response measurements and easy waveform exporting with required format to eliminate extra time and effort. It allows users to focus on their experiment rather than learning the instrument.
- Supports oscilloscope measurement data logging testing time up to 5 days
- Floating license
Technical Specifications
Software Type
Oscilloscope/Arbitrary Function Generator Control Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix Oscilloscopes, Arbitrary Function Generators
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 10
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
