Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $161.470 ($185.6905) |
Price for:Each
Minimum: 1
Multiple: 1
$161.47 ($185.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTPP0100-AU
Order Code4408864
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithTektronix 1Mohm, 13pF Input BNC Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TPP0100-AU is a 100MHz 10X passive voltage probe for use on BNC oscilloscopes with inputs. It is used with relative low-frequency measurements, low-frequency computer and telecom measurements, power supplies, low-frequency amplifiers.
- 10X attenuation
- 100MHz bandwidth
- 1.3m length
- UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix 1Mohm, 13pF Input BNC Oscilloscopes
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
10:1
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate