Quantity | Price (Incl GST) |
---|---|
1+ | $1,251.840 ($1,439.616) |
Product Information
Product Overview
TPP0500B-AU is a high-bandwidth, general-purpose probe from Tektronix that offer breakthrough specifications designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Compact probe head for probing small-geometry circuit elements, small probe body for enhanced visibility to the device-under-test.
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Rigid tip for secure device-under-test connectivity
- Accurate high-speed passive probing
- Accurate low voltage
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Passive
300V
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
To Be Advised
500MHz
10:1
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate