Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELE
Manufacturer Part NoG2PM400VSY20 24-240VAC/DC
Order Code125067801
Product RangeGAMMA Series
Technical Datasheet
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $297.600 ($342.240) |
Price for:Each
Minimum: 1
Multiple: 1
$297.60 ($342.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELE
Manufacturer Part NoG2PM400VSY20 24-240VAC/DC
Order Code125067801
Product RangeGAMMA Series
Technical Datasheet
Product RangeGAMMA Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Power Consumption1W
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAMMA series Voltage Monitoring Relay for monitoring of phase sequence, phase failure and detection of return voltage (by means of evaluating the asymmetry).
- Connection of neutral wire optional
- Supply voltage is equal to measuring voltage
- Installation design
- Two change-over contacts
- 22.5mm Width
Applications
Industrial
Technical Specifications
Product Range
GAMMA Series
Contact Current
3A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
1W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18