Print Page
CP030B
Current Probe, ProBus, Current Clamp, 30 A
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10,513.400 ($12,090.410) |
Price for:Each
Minimum: 1
Multiple: 1
$10,513.40 ($12,090.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CP030B is a 50MHz high sensitivity current probe. This current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 30Arms continuous current, 50Apeak current, 1mA/div minimum sensitivity
- Rise time (typical) is ≤7ns
- 0.1V/A & 1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 5mm maximum conductor size
- 1.5 meter cable
- Operating temperature range from 0˚C to 40˚C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001