Print Page
HVD3106A-NOACC
Oscilloscope Probe, High-Voltage Differential Probe, 120 MHz, 1 kV, 50:1, 500:1
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,717.070 ($5,424.6305) |
Price for:Each
Minimum: 1
Multiple: 1
$4,717.07 ($5,424.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
HVD3106A-NOACC is a 1KV, 80MHz high voltage differential probe with auto zero disconnect and without tip accessories. This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 2.9ns rise time, 1Mohm output termination
- Common mode voltage range ±1500V (DC + peak AC), 1000Vrms
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
- Operating temperature range from 0°C to 50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001