Print Page
PP016
Oscilloscope Probe, Passive, 300 MHz, 600 V, 1:1, 10:1, Teledyne LeCroy WaveAce Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $344.840 ($396.566) |
Price for:Each
Minimum: 1
Multiple: 1
$344.84 ($396.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PP016 is a passive probe designed to be used with Teledyne LeCroy WaveAce oscilloscopes.
- 300MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 12pF input capacitance, 10Mohm input resistance
- Maximum voltage is 600Vrms
- Operating temperature range from 0° to 50°C
- 1.2m cable length
- For WaveAce (200MHz) series oscilloscopes
Contents
Passive probe, Standard ground lead, Sprung hook, 2 x colour coding rings (Set), Adjustment tool, Ground attachment, 2 x replacement probe tips, BNC adaptor, 2 x IC test tips.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001